Sensata / Crydom UPD24 Series Solid State Relay, 15 A rms Load, Panel Mount, 280 V rms Load, 32 V Control
- RS Stock No.:
- 703-4697
- Mfr. Part No.:
- UPD2415F
- Manufacturer:
- Sensata / Crydom
Discontinued product
- RS Stock No.:
- 703-4697
- Mfr. Part No.:
- UPD2415F
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Panel Mount - UPD24 Series
SIP SSR
Single channel ratings of 15A and 25A @ 280 Vac
Panel mount with quick connect terminals
SCR output for heavy industrial loads
Single channel ratings of 15A and 25A @ 280 Vac
Panel mount with quick connect terminals
SCR output for heavy industrial loads
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 15 A rms |
Mounting Type | Panel Mount |
Maximum Load Voltage | 280 V rms |
Minimum Load Voltage | 24 V ac |
Maximum Control Voltage | 32 V |
Minimum Control Voltage | 3 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 3 → 32 V dc |
Output Device | SCR |
Series | UPD24 |
Load Voltage Range | 24 → 280V ac |
Maximum Turn On Time | 1/2 cycle |
Dimensions | 78.38 x 28.58 x 12.7mm |
Depth | 28.6mm |
Minimum Operating Temperature | -40°C |
Off State Leakage Current | 0.1 mA |
Length | 78.4mm |
Operating Temperature Range | -40 → +80°C |
Maximum Operating Temperature | +80°C |
Height | 12.7mm |