- RS Stock No.:
- 480-1267
- Mfr. Part No.:
- G3VM-61G1
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 480-1267
- Mfr. Part No.:
- G3VM-61G1
- Manufacturer:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
G3VM-61G1 MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-61G1 MOS FET relay is part of the upgraded G3VM-S1 series offering offers a wealth of benefits required from maintenance free relays. SPST-NO (normally open), surface mounted package relay with 4-pins.
Features and Benefits G3VM-61G1 SSR – Solid Sate Relay.
MOS FET Solid state relay.
Surface mounted relay terminals.
Contact form SPST-NO 1a (normally open).
SOP4 (small outline).
4 Relay terminals.
Load voltage 60 V.
Load current 400 mA max.
Maximum resistance with output ON 1 Ω.
Current leakage when relay is open 1000 nA max.
Capacitance between terminals 130 pF.
SSR -Turn ON time 2 ms max.
SSR -Turn OFF time 0.5 ms max.
Dielectric strength between I/O 1500 Vrms.
Switches analogue signals.
RoHS Compliant.
Surface mounted relay terminals.
Contact form SPST-NO 1a (normally open).
SOP4 (small outline).
4 Relay terminals.
Load voltage 60 V.
Load current 400 mA max.
Maximum resistance with output ON 1 Ω.
Current leakage when relay is open 1000 nA max.
Capacitance between terminals 130 pF.
SSR -Turn ON time 2 ms max.
SSR -Turn OFF time 0.5 ms max.
Dielectric strength between I/O 1500 Vrms.
Switches analogue signals.
RoHS Compliant.
Additional Features G3VM-61G1 General Purpose SSR – Solid State Relay.
Long operational life.
Small leakage current.
SSR has excellent shock resistance.
High insulation.
Silent operation.
High-speed switching.
Control the micro analogue signal.
Photo-LED input.
Status output.
Compact
Operating temperature, ambient -20°C to +65°C, no icing or condensation.
Soldering temperature 260°C.
Small leakage current.
SSR has excellent shock resistance.
High insulation.
Silent operation.
High-speed switching.
Control the micro analogue signal.
Photo-LED input.
Status output.
Compact
Operating temperature, ambient -20°C to +65°C, no icing or condensation.
Soldering temperature 260°C.
Other Application Examples.
Test and measurement equipment.
Broadband systems.
Data loggers.
Amusement systems.
Broadband systems.
Data loggers.
Amusement systems.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 0.4 A |
Mounting Type | Surface Mount |
Maximum Load Voltage | 60 V |
Maximum Control Voltage | 1.3 V |
Minimum Load Current | 400 mA |
Contact Configuration | SPST |
Terminal Type | PCB Pin |
Output Device | MOSFET |
Package Style | SOP4 |
Load Voltage Range | 0 → 60V ac |
Series | G3VM |
Dimensions | 3.9 x 4.4 x 1.9mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Depth | 4.4mm |
Height | 1.9mm |
Length | 3.9mm |