- RS Stock No.:
- 217-2668
- Mfr. Part No.:
- AQW210TS
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 217-2668
- Mfr. Part No.:
- AQW210TS
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photomos solid state relay AQW210S
Relay in 8-pin SOP enclosure for switching between alternating and direct voltage. Comprises a relay section and a detection section.
Applications include boards for PC, fax and modem.
Applications include boards for PC, fax and modem.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 0.12 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 350 V |
Minimum Load Voltage | 0 V |
Maximum Control Voltage | 1.5 V |
Minimum Load Current | 120 mA |
Contact Configuration | SPST |
Output Device | MOSFET |
Dimensions | 9.37 x 4.4 x 2.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Depth | 4.4mm |
Height | 2.1mm |
Operating Temperature Range | -40 → +85°C |
Length | 9.37mm |