- RS Stock No.:
- 121-3886
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 121-3886
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
RS Pro SD06 DIN Rail Slim SSR
RS Pro SD06 series solid state relays offer a compact solution without compromising on performance or reliability. Available with a wide range of input and output options in a slim 11mm width package.
Features and Benefits
6A Max load current
AC and DC load voltage ratings
Fits standard 35mm DIN rail
LED input status indicator
AC or DC Control
AC and DC load voltage ratings
Fits standard 35mm DIN rail
LED input status indicator
AC or DC Control
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 6 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 28 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 90 Vrms |
Maximum Control Voltage | 140 Vrms |
Control Voltage Range | 90 → 140 V rms |
Terminal Type | Screw |
Contact Configuration | SP |
Relay Type | Solid State Relay |
Load Voltage Range | 24 → 280V ac |
Dimensions | 87.6 x 11 x 83.7mm |
Capacitance | 10pF |
Maximum Operating Temperature | +80°C |
Off State Leakage Current | 0.1 mA rms |
Length | 11mm |
Depth | 83.7mm |
Standards Met | RoHS Compliant |
Special Features | LED Indicator |
Minimum Operating Temperature | -30°C |
Height | 87.6mm |