- RS Stock No.:
- 394-456
- Mfr. Part No.:
- MCX480D5
- Manufacturer:
- Sensata / Crydom
Discontinued product
- RS Stock No.:
- 394-456
- Mfr. Part No.:
- MCX480D5
- Manufacturer:
- Sensata / Crydom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
MCX-SIL SSR up to 5Aac
AC or DC controlled versions
Ultra high 1-cycle surge capability
Surge current peak: 250A
Input-Output capacitance: 10pF
SPST-NO configuration
Zero-cross switching where stated otherwise Random-fire
Operating temperature range: -40 to +80°C
Dimensions H25mm x W10.2mm x D43mm
Ultra high 1-cycle surge capability
Surge current peak: 250A
Input-Output capacitance: 10pF
SPST-NO configuration
Zero-cross switching where stated otherwise Random-fire
Operating temperature range: -40 to +80°C
Dimensions H25mm x W10.2mm x D43mm
Caution
Derating will limit the maximum load current at temperatures above 25°C
Approvals
UL
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 5 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 660 V |
Maximum Control Voltage | 15 V |
Switching Type | Zero Cross |
Control Voltage Range | 4 → 15 V dc |
Minimum Load Current | 0.06 A |
Output Device | SCR |
Load Voltage Range | 48 → 660V ac |
Dimensions | 43.1 x 10.2 x 25.4mm |
Height | 25.4mm |
Length | 43.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80°C |
Depth | 10.2mm |