Phoenix Contact PLC Solid State Relay DIN Rail Push-in

N

Subtotal (1 pack of 10 units)*

PHP26,009.77

(exc. VAT)

PHP29,130.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,009.77PHP2,600.977

*price indicative

RS Stock No.:
767-067
Mfr. Part No.:
2900378
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PLC

Product Type

Solid State Relay

Maximum Operating Temperature

60°C

Maximum Input Current

3mA

Minimum Operating Temperature

-25°C

Mount Type

DIN Rail

Terminal Type

Push-in

Output Type

DC

LED Display

Yes

Standards/Approvals

RoHS

Length

94mm

Depth

80mm

Width

6.2mm

COO (Country of Origin):
DE
The Phoenix Contact solid-state relay module is designed for reliable operation in various applications. This Advanced module integrates a miniature solid-state relay within a Compact design, suitable for mounting on DIN rails.

Wear-free switching eliminates contact bounce

Robust construction resists vibrations and shocks

Integrated protective circuits enhance reliability

DC outputs support high voltage applications up to 300 V DC

Electronic changeover contact provides versatile output options

Clear status indication assures operational awareness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy