SMC Solenoid Valve VXS255JLA, 2 Port, NC G 3/4, 230V ac, G 3/4

Subtotal (1 unit)*

PHP27,285.14

(exc. VAT)

PHP30,559.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,285.14

*price indicative

RS Stock No.:
893-8398
Mfr. Part No.:
VXS255JLA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Supply Voltage

230V ac

Number of Ports

2

Inlet Port Size

G 3/4

Outlet Port Size

G 3/4

Default Valve Position

NC

Orifice Diameter

20mm

Application

Steam

Body Material

Stainless Steel

Series

VXS

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+60°C

Standards/Approvals

RoHS, UL94V-0, JIS B 8473, JIS B 8472, JIS B 2005, JIS B 8471, IEC60534-2-3, IP65, ANSI/(NFPA) T3.21.3

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
JP

VXS2 Two Port Pilot Operated Solenoid Valve


Zero pressure differential pilot solenoid valves from SMC requiring no fluid pressure for operation suitable for use with steam and heated water. Service life has been increased to 3 million cycles by using an improved scraper design that is contaminant resilient. Air leakage has also been reduced. This new series of solenoid valves are also greener consuming less energy and quieter in operation due to a rubber buffer design.

Reduced power consumption

Standardised 24 V dc DIN terminal

Minimal internal air leakage

Stainless Steel or Brass body

Low noise operation

Improved armature durability

Double guide rings for improved foreign object resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy