SMC Solenoid Valve VX215DLAX332D, 2 Port, NC, 230V ac 1/4 in

Subtotal (1 unit)*

PHP5,923.17

(exc. VAT)

PHP6,633.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,923.17

*price indicative

RS Stock No.:
873-2698
Mfr. Part No.:
VX215DLAX332D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Supply Voltage

230V ac

Number of Ports

2

Inlet Port Size

1/4 in

Default Valve Position

NC

Orifice Diameter

2mm

Series

VX21

Application

Steam

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Non Compliant

COO (Country of Origin):
JP

VX21-22-23 Two Port Direct Operating Solenoid Valve


The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.

Benefits over conventional SMC solenoid valve:


Large flow rate (20% more for Size 1* model)

More compact body (Size 1* is 10% smaller)

Light weight (30% lighter: aluminium body, Size 1* model)

Reduced power consumption when compared with SMC conventional model

Built-in Full Wave Rectifier (for AC models)


The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.

The VX solenoid valve is suitable for use within environments from -10 to +60°C

Note

*Size 1 solenoid valve models are denoted by SMC part number commencing "VX214"; Size 2: "VX224"; Size 3: VX234

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy