SMC Sub-Base S070-S-M3, 24V dc M3 x 0.5, M3
- RS Stock No.:
- 270-4348
- Mfr. Part No.:
- S070-S-M3
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,126.16
(exc. VAT)
PHP1,261.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,126.16 |
*price indicative
- RS Stock No.:
- 270-4348
- Mfr. Part No.:
- S070-S-M3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Sub-Base | |
| Supply Voltage | 24V dc | |
| Inlet Port Size | M3 x 0.5 | |
| Outlet Port Size | M3 | |
| Series | S070 | |
| Maximum Operating Pressure | 0.5 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Sub-Base | ||
Supply Voltage 24V dc | ||
Inlet Port Size M3 x 0.5 | ||
Outlet Port Size M3 | ||
Series S070 | ||
Maximum Operating Pressure 0.5 Mpa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC S070 series is a super compact direct acting 2/3 port solenoid valve.
Ambient temperature is -10 to 50 °C
Either base mounted or body ported
Related links
- SMC Sub-Base - Vacuum Release M5 S070 Series 5V
- SMC M Series Polyurethane M3 M3 x 0.5, M3
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- SMC AS Series Speed Controller Speed Controller, M3 M M3 x 0.5 Threaded 4 mm
- SMC Solenoid Valve VDW13-5G-1-H-Q NC M3
- SMC KQ2 Series Pneumatic Fitting 4mm Push-in M3 x 0.5
- RND Hex Nut M3 x 0.5 mm
- SMC M Series Pneumatic Fitting Polyurethane Metric
