SMC Pneumatic Solenoid Valve VP546-5YZ1-M-SS, 3 Port, NC, 24V dc, 1/4 in
- RS Stock No.:
- 255-3409
- Mfr. Part No.:
- VP546-5YZ1-M-SS
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP26,721.59
(exc. VAT)
PHP29,928.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,721.59 |
*price indicative
- RS Stock No.:
- 255-3409
- Mfr. Part No.:
- VP546-5YZ1-M-SS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24V dc | |
| Product Type | Pneumatic Solenoid Valve | |
| Number of Ports | 3 | |
| Outlet Port Size | 1/4 in | |
| Default Valve Position | NC | |
| Series | AC-D | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24V dc | ||
Product Type Pneumatic Solenoid Valve | ||
Number of Ports 3 | ||
Outlet Port Size 1/4 in | ||
Default Valve Position NC | ||
Series AC-D | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC makes this VP500 series of pneumatic solenoid valves, it has an internal pilot and works on standard pressure (0.7 Map). The rated voltage is 24 Vdc. The safety limit switch wiring is done with an M12 connector.
Single residual pressure exhaust valves
Soft start-up function
Related links
- SMC Pneumatic Solenoid Valve VP546-5YZ1-M-DS NC 1/4 in
- SMC Pneumatic Solenoid Valve VP746-5YZ1-M-SS NC 1/4 in
- SMC Pneumatic Solenoid Valve VP746-5YZ1-M-DS NC 1/4 in
- SMC Pneumatic Solenoid Valve - 3 Port Solenoid Solenoid BSP VP Series 24V
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSPT VP500 Series 24V dc
- EMERSON – AVENTICS Pneumatic Solenoid Valve 19090005 NC 48 V, M12
- EMERSON – AVENTICS Pneumatic Solenoid Valve 19090008 NC M12
- Burkert Solenoid Valve 125371 NC, 24V dc
