SMC Solenoid Valve VXZ235AGA, 2 Port, NC, 24V 1/4 in, 1/4 in

Subtotal (1 unit)*

PHP8,710.29

(exc. VAT)

PHP9,755.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,710.29

*price indicative

RS Stock No.:
233-7474
Mfr. Part No.:
VXZ235AGA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24V

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

1/4 in

Default Valve Position

NC

Outlet Port Size

1/4 in

Orifice Diameter

10mm

Body Material

Brass, Stainless Steel

Application

Medium Vacuum, Steam, Oil, Water, Air

Inlet Port Gender

Female

Series

VX223

Outlet Port Gender

Female

Maximum Operating Pressure

1.5 Mpa

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC VXZ2 series is a 2 port, pilot operated solenoid valve capable of operating at higher differential pressures by maintaining a zero differential pressure on the seat. The molded coil offers low power consumption, long life and high reliability.

Compact and light weight

IP65 rated enclosure

Improved armature durability

Low-noise construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy