Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-30-V-30-3A-A1-15
- RS Stock No.:
- 852-638
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-30-V-30-3A-A1-15
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,613.01
(exc. VAT)
PHP5,166.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,613.01 |
*price indicative
- RS Stock No.:
- 852-638
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-30-V-30-3A-A1-15
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 3mm | |
| Series | VZWD | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Body Material | Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1.5 MPa | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 25ms | |
| Maximum Opening Time | 8ms | |
| Flow Factor Kv | 0.25m³/h | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 3mm | ||
Series VZWD | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Body Material Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1.5 MPa | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Maximum Closing Time 25ms | ||
Maximum Opening Time 8ms | ||
Flow Factor Kv 0.25m³/h | ||
- COO (Country of Origin):
- IT
The Festo solenoid valve offers reliable control for fluid handling in industrial automation. Its Compact design and electrical actuation enable efficient operation in various mounting orientations for enhanced versatility.
Directly actuated poppet valve ensures precise flow control
Compatible with multiple media including compressed Air and NEUTRAL fluids
Supports a maximum medium pressure of 1.5 MPa for robust performance
Electrical connection adheres to EN 175301-803 standards for reliability
Compact design facilitates inline installation in tight spaces
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-30-V-30-3A-A1-15-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-10-V-30-3A-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-40-V-30-3A-A1-8
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-30-3A-A1-30
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-30-3A-A1-22
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-40-V-30-3A-A1-8-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-30-V-30-2A-A1-15
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-30-V-30-2A-A1-15-R1
