Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-36-1-A1-40-R1
- RS Stock No.:
- 851-525
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-20-V-36-1-A1-40-R1
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP7,724.38
(exc. VAT)
PHP8,651.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,724.38 |
*price indicative
- RS Stock No.:
- 851-525
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-20-V-36-1-A1-40-R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 2mm | |
| Series | VZWD | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Body Material | High Alloy Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 4 MPa | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EU RoHS | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 25ms | |
| Maximum Opening Time | 8ms | |
| Flow Factor Kv | 0.1m³/h | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 2mm | ||
Series VZWD | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Body Material High Alloy Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 4 MPa | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EU RoHS | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Maximum Closing Time 25ms | ||
Maximum Opening Time 8ms | ||
Flow Factor Kv 0.1m³/h | ||
- COO (Country of Origin):
- IT
The Festo solenoid valve is a directly actuated poppet valve designed for efficient flow control in various applications, ensuring reliable performance with soft sealing and adaptable mounting options.
Electrical actuation provides precise control of fluid flow
Soft sealing ensures minimal leakage and operational reliability
Inline mounting suitability allows for flexible installation options
Compatible with compressed air, inert gases, mineral oils, and water
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-36-1-A1-40
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-20-V-36-1-A1-40-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-36-1-A1-40-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-36-1-A1-40-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-40-V-36-1-A1-15-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-40-V-36-1-A1-15
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-64-V-36-1-A1-4.5-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-30-V-36-1-A1-24-R1
