RS PRO Solenoid Valve, 2 Port, NC, 12V dc 1/8 in, 1/8 in

Subtotal (1 unit)*

PHP4,025.83

(exc. VAT)

PHP4,508.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 27 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,025.83

*price indicative

RS Stock No.:
671-541
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Solenoid Valve

Supply Voltage

12V dc

Number of Ports

2

Inlet Port Size

1/8 in

Default Valve Position

NC

Outlet Port Size

1/8 in

Inlet Connection Type

Threaded

Inlet Thread Standard

G

Outlet Connection Type

Threaded

Orifice Diameter

2mm

Inlet Port Gender

Female

Body Material

Brass

Application

Air, Gas, Liquid, Oil, Water

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Outlet Port Gender

Female

Maximum Operating Temperature

90°C

Standards/Approvals

REACH

Hazardous Area Certification

No

Flow Factor Kv

0.09m³/h

COO (Country of Origin):
IT

RS PRO NC Solenoid Valve, Brass, 12 V dc


This RS PRO solenoid valve is designed for precise control of fluid flow in various industrial applications. With a normally closed (NC) configuration, it ensures safety by defaulting to a closed position when not powered. The brass construction provides durability and resistance to corrosion, making it suitable for demanding environments.

Features and Benefits


Normally Closed Design: Ensures safety by defaulting to a closed position when not powered.
Brass Body Material: Offers excellent durability and corrosion resistance.
Flow Factor Kv: 0.09 m³/h for efficient fluid control.
Threaded Inlet and Outlet: Facilitates easy installation and secure connections.
Operating Pressure: Handles up to 12 bar for versatile application use.
Temperature Range: Operates between -10 °C and 90 °C for flexibility in various environments.
REACH Compliant: Meets essential health and safety standards.

Applications


Automation
Chemical
Food
Gas
Industrial Process
Liquid
Machine Tool
Medical
Oil
Petrochemical
Steam
Vacuum
Water

Additional Information


Inlet and outlet ports are 1/8 inch G threaded for compatibility with standard fittings.
Operates on a 12 V dc supply voltage, suitable for low voltage applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy