AirTAC Pilot Operated Solenoid Valve 4V230P08EG, 5 Port 1/4 in, 24V ac, 1/4 in
- RS Stock No.:
- 658-248
- Mfr. Part No.:
- 4V230P08EG
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
PHP1,547.18
(exc. VAT)
PHP1,732.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,547.18 |
*price indicative
- RS Stock No.:
- 658-248
- Mfr. Part No.:
- 4V230P08EG
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Supply Voltage | 24V ac | |
| Product Type | Pilot Operated Solenoid Valve | |
| Number of Ports | 5 | |
| Inlet Port Size | 1/4 in | |
| Outlet Port Size | 1/4 in | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Body Material | Aluminium Alloy | |
| Application | Solenoid | |
| Series | 4V2 | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 0.8 MPa | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Supply Voltage 24V ac | ||
Product Type Pilot Operated Solenoid Valve | ||
Number of Ports 5 | ||
Inlet Port Size 1/4 in | ||
Outlet Port Size 1/4 in | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Body Material Aluminium Alloy | ||
Application Solenoid | ||
Series 4V2 | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 0.8 MPa | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Pilot Operated Solenoid Valve 4V230C08EG 24V ac, 1/4 in
- AirTAC Pilot Operated Solenoid Valve 4V22008CG 110V ac, 1/4 in
- AirTAC Pilot Operated Solenoid Valve 4V230P08AG 220V ac, 1/4 in
- AirTAC Pilot Operated Solenoid Valve 4V430C15CG 110V ac, 1/2 in
- AirTAC Pilot Operated Solenoid Valve 4V130P06EG 24V ac, 1/8 in
- AirTAC Pilot Operated Solenoid Valve 4V11006FG 12V dc, 1/8 in
- AirTAC Pilot Operated Solenoid Valve 4V130P06CG 110V ac, 1/8 in
- AirTAC Pilot Operated Solenoid Valve 4V430E15AG 220V ac, 1/2 in
