AirTAC Solenoid Pilot Valve 4V130E06EG, 5 Port, NC 1/8 in, 24V ac, 1/8 in

This image is representative of the product range

Subtotal (1 unit)*

PHP1,547.18

(exc. VAT)

PHP1,732.84

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,547.18

*price indicative

RS Stock No.:
658-076
Mfr. Part No.:
4V130E06EG
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Solenoid Pilot Valve

Supply Voltage

24V ac

Number of Ports

5

Inlet Port Size

1/8 in

Default Valve Position

NC

Outlet Port Size

1/8 in

Outlet Connection Type

Threaded

Inlet Thread Standard

G

Inlet Connection Type

Threaded

Body Material

Aluminium Alloy

Inlet Port Gender

Female

Application

Air

Series

100

Outlet Port Gender

Female

Maximum Operating Pressure

0.8 MPa

Outlet Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 5599/1

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy