AirTAC Solenoid Pilot Valve 4V430E15BG, 5 Port, NC 1/2 in, 24V dc, 1/2 in

This image is representative of the product range

Subtotal (1 unit)*

PHP2,584.47

(exc. VAT)

PHP2,894.61

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,584.47

*price indicative

RS Stock No.:
657-699
Mfr. Part No.:
4V430E15BG
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Supply Voltage

24V dc

Product Type

Solenoid Pilot Valve

Number of Ports

5

Inlet Port Size

1/2 in

Outlet Port Size

1/2 in

Default Valve Position

NC

Inlet Connection Type

Threaded

Inlet Thread Standard

G

Outlet Connection Type

Threaded

Inlet Port Gender

Female

Body Material

Aluminium Alloy

Application

Air

Series

400

Outlet Thread Standard

G

Maximum Operating Pressure

0.8 MPa

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 5599/1

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy