AirTAC Solenoid Pilot Valve ESV210A, 5 Port, NC 1/4 in, 110V ac, 3/8 in
- RS Stock No.:
- 657-625
- Mfr. Part No.:
- ESV210A
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
PHP2,063.52
(exc. VAT)
PHP2,311.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 25, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,063.52 |
*price indicative
- RS Stock No.:
- 657-625
- Mfr. Part No.:
- ESV210A
- Manufacturer:
- AirTAC
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Solenoid Pilot Valve | |
| Supply Voltage | 110V ac | |
| Number of Ports | 5 | |
| Inlet Port Size | 1/4 in | |
| Outlet Port Size | 3/8 in | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | BSPT | |
| Application | Air | |
| Body Material | Aluminium Alloy | |
| Inlet Port Gender | Male | |
| Series | 200 | |
| Maximum Operating Pressure | 1 MPa | |
| Outlet Thread Standard | BSPT | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 5599/1 | |
| Maximum Opening Time | 41ms | |
| Maximum Closing Time | 33ms | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Solenoid Pilot Valve | ||
Supply Voltage 110V ac | ||
Number of Ports 5 | ||
Inlet Port Size 1/4 in | ||
Outlet Port Size 3/8 in | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard BSPT | ||
Application Air | ||
Body Material Aluminium Alloy | ||
Inlet Port Gender Male | ||
Series 200 | ||
Maximum Operating Pressure 1 MPa | ||
Outlet Thread Standard BSPT | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 5599/1 | ||
Maximum Opening Time 41ms | ||
Maximum Closing Time 33ms | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Solenoid Pilot Valve 4V230C08CG NC 1/4 in 1/4 in
- AirTAC Solenoid Pilot Valve 4V230P08CG NC 1/4 in 1/4 in
- AirTAC Solenoid Pilot Valve 4V230E08CG NC 1/4 in 1/4 in
- AirTAC Solenoid Pilot Valve 4V430P15CG NC 1/2 in 1/2 in
- AirTAC Solenoid Pilot Valve 4V430E15CG NC 1/2 in 1/2 in
- AirTAC Solenoid Pilot Valve 4V130C06CG NC 1/8 in 1/8 in
- AirTAC Solenoid Pilot Valve 4V130E06CG NC 1/8 in 1/8 in
- AirTAC Solenoid Pilot Valve 4V330C10CG NC 3/8 in 3/8 in
