AirTAC Solenoid Valve 4V41015FG, 5 Port 1/2 in, 12V, 1/2 in
- RS Stock No.:
- 657-305
- Mfr. Part No.:
- 4V41015FG
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
PHP1,474.34
(exc. VAT)
PHP1,651.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,474.34 |
*price indicative
- RS Stock No.:
- 657-305
- Mfr. Part No.:
- 4V41015FG
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Supply Voltage | 12V | |
| Product Type | Solenoid Valve | |
| Number of Ports | 5 | |
| Inlet Port Size | 1/2 in | |
| Outlet Port Size | 1/2 in | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Application | Air | |
| Series | 4V400 | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 70°C | |
| Maximum Opening Time | 0.05s | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Supply Voltage 12V | ||
Product Type Solenoid Valve | ||
Number of Ports 5 | ||
Inlet Port Size 1/2 in | ||
Outlet Port Size 1/2 in | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Application Air | ||
Series 4V400 | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 0.8 Mpa | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 70°C | ||
Maximum Opening Time 0.05s | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Solenoid Valve 4V42015FG 12V, 1/2 in
- AirTAC Solenoid Valve 4V42015CG 110V, 1/2 in
- AirTAC Solenoid Valve ESV420A 220V, 1/2 in
- AirTAC Solenoid Valve 4V41015CG 110V, 1/2 in
- AirTAC Solenoid Valve 4V21008FG 12V, 1/4 in
- AirTAC Solenoid Valve 4V12006FG 12V, 1/8 in
- AirTAC Solenoid Valve 4V41015EG 24V, 1/2 in
- AirTAC Solenoid Valve 4V22008FG 12V, 1/4 in
