SMC Solenoid Valve VV061-08C2-5NH-C1, 24V dc
- RS Stock No.:
- 655-647
- Mfr. Part No.:
- VV061-08C2-5NH-C1
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP37,001.57
(exc. VAT)
PHP41,441.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,001.57 |
*price indicative
- RS Stock No.:
- 655-647
- Mfr. Part No.:
- VV061-08C2-5NH-C1
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Series | VV061 | |
| Standards/Approvals | UKCA, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Supply Voltage 24V dc | ||
Series VV061 | ||
Standards/Approvals UKCA, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC Manifold unit integrating 3‑port direct‑operated solenoid valves. Designed for compactness and efficiency, it combines the valve, base, circuit board, and fittings into a single unit. This configuration is ideal for applications requiring multiple valve stations in a limited space. The unit is equipped with one-touch fittings for quick and secure tubing connections.
8 valve station
Durable construction
CE and UKCA compliant
Related links
- ZANDER AACHEN ZCoupling C1 1 Safety Contacts
- Festo Series VACF 24V ac Replacement Solenoid Coil Solenoid Valve Coil
- SMC Solenoid Valve - Solenoid SV Series 24V
- SMC Solenoid Valve - NC G JSX Series 24V dc
- SMC Solenoid Valve - Solenoid V100 Series 24V
- SMC Solenoid Valve - G SYJA Series 24V
- SMC Solenoid Valve - Solenoid SYJ Series 24V
- SMC Solenoid Valve - Solenoid VQ Series 24V
