SMC Solenoid Valve LVM20R3-5AP-KO-Q, 24V dc 1/8 in, 1/8 in
- RS Stock No.:
- 655-609
- Mfr. Part No.:
- LVM20R3-5AP-KO-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,072.26
(exc. VAT)
PHP6,800.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,072.26 |
*price indicative
- RS Stock No.:
- 655-609
- Mfr. Part No.:
- LVM20R3-5AP-KO-Q
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Inlet Port Size | 1/8 in | |
| Outlet Port Size | 1/8 in | |
| Series | LVM20 | |
| Body Material | Polyetheretherketone | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Pressure | 0.3 MPa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Supply Voltage 24V dc | ||
Inlet Port Size 1/8 in | ||
Outlet Port Size 1/8 in | ||
Series LVM20 | ||
Body Material Polyetheretherketone | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Pressure 0.3 MPa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UKCA, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC 2-port chemical valve designed to efficiently control the flow of aggressive or corrosive fluids in industrial applications. It features a durable construction optimized for handling chemical substances while maintaining reliable performance over time. It offers precise control and fast response, making it ideal for integration into automated systems where precise fluid regulation is essential.
Durable construction
CE and UKCA compliant
RoHS compliant
Related links
- SMC Solenoid Valve LVM20R3-5C-Q Universal M6
- SMC Solenoid Valve - 5/2 Solenoid G 1/8 SY5000 Series 24V dc
- SMC Solenoid Valve - 5 Port Solenoid Solenoid G 1/8 SY5000 Series 24V dc
- SMC Solenoid Valve VQZ115-5LO1-CP-Q NC, 24V dc 1/8 in
- SMC Solenoid Valve VDW250-5G-2-01N-L-Q NO/NC, 24V dc 1/8 in
- SMC Solenoid Valve VDW250-5G-2-01F-Q NO/NC G 1/8
- SMC Solenoid Valve VDW20NA NC 1/8
- SMC Solenoid Valve VXA2120-01F-1 NC 1/8 in
