SMC Solenoid Valve LVM150-S2-1-M6, 24V dc M6, M6
- RS Stock No.:
- 655-607
- Mfr. Part No.:
- LVM150-S2-1-M6
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,687.70
(exc. VAT)
PHP1,890.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,687.70 |
*price indicative
- RS Stock No.:
- 655-607
- Mfr. Part No.:
- LVM150-S2-1-M6
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Inlet Port Size | M6 | |
| Outlet Port Size | M6 | |
| Series | LVM | |
| Body Material | PEEK | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 0.034m³/h | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Supply Voltage 24V dc | ||
Inlet Port Size M6 | ||
Outlet Port Size M6 | ||
Series LVM | ||
Body Material PEEK | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Flow Factor Kv 0.034m³/h | ||
- COO (Country of Origin):
- JP
The SMC 2-port base assembly chemical valve designed for precise fluid control in aggressive or corrosive applications. It is engineered to provide reliable and efficient performance in chemical processing environments. This base-mounted valve features a solenoid-actuated mechanism for fast, precise control of chemical flow, offering superior durability and resistance to harsh substances.
Durable construction
CE and UKCA compliant
RoHS compliant
Related links
- SMC Solenoid Valve LVM15R3HY-5A-Q M6
- SMC Solenoid Valve LVM105R-5C-Q Universal M6
- SMC Solenoid Valve LVM205R-5A-Q Universal M6
- SMC Solenoid Valve LVM20R3-5C-Q Universal M6
- Schutzinger 6.2 mm Blue Terminal Post M6 Thread, 16A
- SMC KX Series Polybutylene Terephthalate M6 Threaded
- SMC Solenoid Valve - Solenoid SV Series 24V
- SMC Solenoid Valve - NC G JSX Series 24V dc
