Buschjost Pneumatic Solenoid Valve 8240290.9109.02400, 2 Port G 1/2, 24V dc, G 1/2
- RS Stock No.:
- 643-134
- Mfr. Part No.:
- 8240290.9109.02400
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
PHP15,634.08
(exc. VAT)
PHP17,510.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,634.08 |
*price indicative
- RS Stock No.:
- 643-134
- Mfr. Part No.:
- 8240290.9109.02400
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Supply Voltage | 24V dc | |
| Product Type | Pneumatic Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | G 1/2 | |
| Outlet Port Size | G 1/2 | |
| Series | 82400 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Supply Voltage 24V dc | ||
Product Type Pneumatic Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size G 1/2 | ||
Outlet Port Size G 1/2 | ||
Series 82400 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valve is solenoid-actuated and can be easily replaced without tools. It is designed for neutral gases and liquids, with a normally closed switching function. It is suitable for fluid temperatures ranging from -10°C to +90°C. Constructed with a brass body, NBR seat seal, and stainless steel internal parts, this valve is ideal for contaminated fluids and can be fitted with a strainer for enhanced performance.
High flow rate
Damped operation
Functional compact design
CE and UKCA compliant
IEC and IECEx compliant
Related links
- Buschjost Pneumatic Solenoid Valve 8240280.9100.02400 24V dc, G 1/2
- Buschjost Pneumatic Solenoid Valve 8240235.9101.02400 24V dc, G 1/2
- Buschjost Pneumatic Solenoid Valve 8240201.9101.02400 24V dc, G 1/2
- Buschjost Pneumatic Solenoid Valve 8240280.9101.02400 24V dc, G 1/2
- Buschjost Pneumatic Solenoid Valve 8240214.9101.02400 24V dc, G 1/2
- Buschjost Pneumatic Solenoid Valve 8240200.9100.02400 24V dc, G 1/2
- Buschjost Pneumatic Solenoid Valve 8240202.9101.02400 24V dc, G 1/2
- Buschjost Pneumatic Solenoid Valve 8240203.9101.02400 24V dc, G 1/2
