EMERSON – ASCO Solenoid Valve SCE238D007.230/50, 2 Port, NC G1-1/2 in, 24V ac, G1-1/2
- RS Stock No.:
- 564-265
- Mfr. Part No.:
- SCE238D007.230/50
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP12,443.73
(exc. VAT)
PHP13,936.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP12,443.73 |
*price indicative
- RS Stock No.:
- 564-265
- Mfr. Part No.:
- SCE238D007.230/50
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24V ac | |
| Number of Ports | 2 | |
| Inlet Port Size | G1-1/2 in | |
| Default Valve Position | NC | |
| Outlet Port Size | G1-1/2 | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 12mm | |
| Body Material | Brass | |
| Application | Inert Gas, Water, Air | |
| Series | E238 | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | ISO 228/1 | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO 228/1, ISO 7/1, EN 60529, EN 175301-803, DIN 43650, IEC 335, ISO 4400 | |
| Servo Assist | No | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU | |
| Maximum Closing Time | 90ms | |
| Maximum Opening Time | 30ms | |
| Flow Factor Kv | 2.4m³/h | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 24V ac | ||
Number of Ports 2 | ||
Inlet Port Size G1-1/2 in | ||
Default Valve Position NC | ||
Outlet Port Size G1-1/2 | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 12mm | ||
Body Material Brass | ||
Application Inert Gas, Water, Air | ||
Series E238 | ||
Inlet Port Gender Female | ||
Outlet Thread Standard ISO 228/1 | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO 228/1, ISO 7/1, EN 60529, EN 175301-803, DIN 43650, IEC 335, ISO 4400 | ||
Servo Assist No | ||
Hazardous Area Certification ATEX Directive 2014/34/EU | ||
Maximum Closing Time 90ms | ||
Maximum Opening Time 30ms | ||
Flow Factor Kv 2.4m³/h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve SCE238D007MO.230/50 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D003.24/50-60 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D003MO.230/50-60 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D003MO.24/50-60 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D003.230/50-60 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D003MO.115/50 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D003.115/50 NC G1-1/2 in G1-1/2
- RS PRO Solenoid Valve NC G1-1/2 G1-1/2
