EMERSON – ASCO Solenoid Valve 18900001.115/50-60, 3 Port, NC 1/8 in, 115V ac, M5

Subtotal (1 unit)*

PHP6,060.30

(exc. VAT)

PHP6,787.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,060.30

*price indicative

RS Stock No.:
564-233
Mfr. Part No.:
18900001.115/50-60
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Supply Voltage

115V ac

Product Type

Solenoid Valve

Number of Ports

3

Inlet Port Size

1/8 in

Outlet Port Size

M5

Default Valve Position

NC

Outlet Connection Type

Pad

Inlet Thread Standard

ISO 228/1

Inlet Connection Type

Pad

Series

189

Body Material

Polyamide

Application

Air, Inert Gas

Outlet Thread Standard

ISO 228/1

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC 335, DIN 43650, UL, EN 60529, E03.62.520.N, CNOMO 06-05-80 / NF E 49066, ISO 15218

Hazardous Area Certification

UL, ATEX Directive 2014/34/EU, CSA

Maximum Opening Time

5ms

Maximum Closing Time

10ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid valve belongs to the direct-operated Series 189 and features a normally closed configuration. It is designed for subbase mounting and operates with a three-way function. The nominal diameter is 1.2 millimeters (10B), ensuring precise control. The valve operates at 48V DC, offering efficient functionality. Additionally, it includes a manual override for direct user control in various applications.

No connector included

Equipped with Coils 4304167

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy