SMC Pneumatic Control Valve LVA41-04F-A, 2 Port, NO G 1/2, G 1/2
- RS Stock No.:
- 457-086
- Mfr. Part No.:
- LVA41-04F-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP71,826.58
(exc. VAT)
PHP80,445.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,826.58 |
*price indicative
- RS Stock No.:
- 457-086
- Mfr. Part No.:
- LVA41-04F-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Control Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | G 1/2 | |
| Outlet Port Size | G 1/2 | |
| Default Valve Position | NO | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Control Valve | ||
Number of Ports 2 | ||
Inlet Port Size G 1/2 | ||
Outlet Port Size G 1/2 | ||
Default Valve Position NO | ||
- COO (Country of Origin):
- JP
The SMC LVA series High Purity Chemical Valve features threaded ports and is air-operated. It offers selectable diaphragm materials, including PTFE, EPR, and NBR, making it versatile for various chemical handling applications. This valve is designed to ensure high purity and reliability in demanding environments.
Prevents micro bubbles
Low particle generation
Back pressure resistance and long life
Stable sealing surface
Related links
- SMC Pneumatic Control Valve LVA40-04F-B G 1/2
- Burkert Solenoid Valve 221926 NO G 1/2 G 1/2
- Burkert Solenoid Valve 228387 NO G 1/2 G 1/2
- RS PRO Solenoid Valve NO G 1/2 G 1/2
- RS PRO Solenoid Valve NO G 1/2 G 1/2
- Burkert Solenoid Valve 221946 NO G 1-1/2 G 1-1/2
- Schneider Electric Precision Adjustment Knob Pneumatic Control Valve VP228E Series VP228E-10BQS
- SMC Pneumatic Control Valve LVA30-03F-B G 3/8
