EMERSON – ASCO Solenoid Valve SCG238A050.24/50-60, 2 Port, NC 1 in, 24V, 1 in
- RS Stock No.:
- 432-423
- Mfr. Part No.:
- SCG238A050.24/50-60
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP20,927.86
(exc. VAT)
PHP23,439.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 07, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP20,927.86 |
*price indicative
- RS Stock No.:
- 432-423
- Mfr. Part No.:
- SCG238A050.24/50-60
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Supply Voltage | 24V | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 1 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 1 in | |
| Inlet Thread Standard | G ISO 228/1 | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Orifice Diameter | 25mm | |
| Application | Air, Inert Gas, Water | |
| Inlet Port Gender | Female | |
| Series | 238 | |
| Body Material | Brass | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 50°C | |
| Servo Assist | No | |
| Standards/Approvals | FCI-82-1, IP65 (EN 60529), IEC 335, WRAS approval, EN 60730-2-8 | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU | |
| Flow Factor Kv | 166L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Supply Voltage 24V | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 1 in | ||
Default Valve Position NC | ||
Outlet Port Size 1 in | ||
Inlet Thread Standard G ISO 228/1 | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Orifice Diameter 25mm | ||
Application Air, Inert Gas, Water | ||
Inlet Port Gender Female | ||
Series 238 | ||
Body Material Brass | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 50°C | ||
Servo Assist No | ||
Standards/Approvals FCI-82-1, IP65 (EN 60529), IEC 335, WRAS approval, EN 60730-2-8 | ||
Hazardous Area Certification ATEX Directive 2014/34/EU | ||
Flow Factor Kv 166L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve SCG238A050.24/50 NC 1 in 1 in
- EMERSON – ASCO Solenoid Valve SCG238A050.24/50 NC G 1 G 1
- EMERSON – ASCO Solenoid Valve SCG238A050.24/DC NC 1 in 1 in
- EMERSON – ASCO Solenoid Valve L182B01-ZB10A.G1/2x13 2 Port 24V, 1/2 in
- EMERSON – ASCO Solenoid Valve L140B5-Z610A.G1/2X10 2 Port 230V, 1/2 in
- EMERSON – ASCO Solenoid Valve SCE238D006MO.48/50-60 NC 3/8 in G 3/8 in G
- EMERSON – ASCO Solenoid Valve SCE238D001MO.48/50-60 NC 3/8 in G 3/8 in G
- EMERSON – ASCO Solenoid Valve L182B01-ZB10A.G3/4x18.230/50-60 NC 1/2 in 1/2 in
