EMERSON – ASCO Solenoid Valve SCG238A046.48/50, 2 Port, NC 1/2 in, 48V ac, 1/2 in

Subtotal (1 unit)*

PHP14,693.32

(exc. VAT)

PHP16,456.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,693.32

*price indicative

RS Stock No.:
432-409
Mfr. Part No.:
SCG238A046.48/50
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Product Type

Solenoid Valve

Supply Voltage

48V ac

Number of Ports

2

Inlet Port Size

1/2 in

Default Valve Position

NC

Outlet Port Size

1/2 in

Inlet Connection Type

Threaded

Inlet Thread Standard

G ISO 228/1

Outlet Connection Type

Threaded

Orifice Diameter

12.5mm

Body Material

Brass

Inlet Port Gender

Female

Application

Air, Inert Gas, Water

Series

238

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Outlet Thread Standard

G

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

50°C

Servo Assist

No

Standards/Approvals

ISO 4400 / EN 175301-803, EN 60730-2-8 (CENELEC), FCI-82-1 (Fluid Controls Institute), IEC 335, WRAS approval, form A

Hazardous Area Certification

ATEX Directive 2014/34/EU

Flow Factor Kv

35L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve delivers reliable operation for managing the flow of both cold and hot water with exceptional performance. Designed to minimise water hammer, it incorporates a unique self-cleaning mechanism that ensures optimal functionality even under low pressure conditions. Engineered for versatility, this valve is crafted from robust materials, making it suitable for various applications while meeting all essential EU directives. Its compact design allows for easy installation in multiple orientations without hindering operation, ensuring seamless integration into your existing setup. With its strong build and advanced electrical characteristics, this solenoid valve is the ideal choice for those seeking efficiency and durability in flow control solutions.

Designed to operate with a minimum pressure requirement, enhancing reliability

Incorporates a self-cleaning device for sustained performance

Manufactured with materials that withstand a wide temperature range

Ensures compatibility with multiple fluid types, tailored for diverse applications

Offers installation flexibility without compromising on functionality

Includes comprehensive electrical safety features for peace of mind

All models are backed by strong compliance with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy