EMERSON – ASCO Solenoid Valve SCE238D005.240/50-60, 2 Port, NC G 1, 240V, G 1

Subtotal (1 unit)*

PHP26,186.71

(exc. VAT)

PHP29,329.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,186.71

*price indicative

RS Stock No.:
432-293
Mfr. Part No.:
SCE238D005.240/50-60
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Product Type

Solenoid Valve

Supply Voltage

240V

Number of Ports

2

Inlet Port Size

G 1

Outlet Port Size

G 1

Default Valve Position

NC

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Orifice Diameter

25mm

Inlet Port Gender

Female

Series

238

Body Material

Brass

Application

Water, Inert Gas, Air

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Servo Assist

No

Standards/Approvals

ISO 4400, IEC 335, DIN 43650, EN 60529 (IP65), EN 175301-803

Hazardous Area Certification

ATEX Directive 2014/34/EU

Maximum Opening Time

1500ms

Maximum Closing Time

2000ms

Flow Factor Kv

165L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve from the 238 series is engineered for seamless control in various applications, featuring a robust design suitable for fluids such as air, inert gas, and water. This innovative valve combines pilot-operated functionality with a durable construction, ensuring reliable performance across a range of operating conditions. Built with an NBR diaphragm and brass body, it promises not only durability but also exceptional efficiency. Its capability to operate under a temperature range of -10°C to +60°C adds to its versatility, making it an ideal choice for diverse industrial settings. Additionally, it adheres to all relevant EU directives, ensuring that it meets stringent safety and quality standards, while its compact design facilitates easy installation in various orientations.

Pilot-operated design enhances control and responsiveness

Compatible with multiple fluid types, ensuring versatile usage

NBR diaphragm offers excellent resistance to various fluids

Compact size allows for installation in tight spaces

Meets EU directives for safety and quality compliance

Designed for ambient temperatures up to 60°C for reliable performance

Equipped with IP65 enclosure for protection against dust and water

Ease of maintenance with readily available replacement parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy