EMERSON – ASCO Solenoid Valve SCE238D005.48/DC, 2 Port, NC G 1, 48V, G 1
- RS Stock No.:
- 432-290
- Mfr. Part No.:
- SCE238D005.48/DC
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP18,168.12
(exc. VAT)
PHP20,348.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 04, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP18,168.12 |
*price indicative
- RS Stock No.:
- 432-290
- Mfr. Part No.:
- SCE238D005.48/DC
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 48V | |
| Number of Ports | 2 | |
| Inlet Port Size | G 1 | |
| Default Valve Position | NC | |
| Outlet Port Size | G 1 | |
| Inlet Thread Standard | ISO 228/1 and ISO 7/1 | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 25mm | |
| Inlet Port Gender | Female | |
| Application | Water, Inert Gas, Air | |
| Series | 238 | |
| Body Material | Brass | |
| Outlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | ISO 228/1 and ISO 7/1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Servo Assist | No | |
| Standards/Approvals | EN 175301-803, EN 60529 (IP65), ISO 4400, IEC 335, DIN 43650 | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU | |
| Maximum Closing Time | 2000ms | |
| Flow Factor Kv | 165L/min | |
| Maximum Opening Time | 1500ms | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 48V | ||
Number of Ports 2 | ||
Inlet Port Size G 1 | ||
Default Valve Position NC | ||
Outlet Port Size G 1 | ||
Inlet Thread Standard ISO 228/1 and ISO 7/1 | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 25mm | ||
Inlet Port Gender Female | ||
Application Water, Inert Gas, Air | ||
Series 238 | ||
Body Material Brass | ||
Outlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard ISO 228/1 and ISO 7/1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Servo Assist No | ||
Standards/Approvals EN 175301-803, EN 60529 (IP65), ISO 4400, IEC 335, DIN 43650 | ||
Hazardous Area Certification ATEX Directive 2014/34/EU | ||
Maximum Closing Time 2000ms | ||
Flow Factor Kv 165L/min | ||
Maximum Opening Time 1500ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve SCE238D010.48/50-60 NC G 1 G 1
- EMERSON – ASCO Solenoid Valve SCE238D010MO.48/50-60 NC G 1 G 1
- EMERSON – ASCO Solenoid Valve SCE238D010.24/DC NC G 1 G 1
- EMERSON – ASCO Solenoid Valve SCE238D005.24/DC NC G 1 G 1
- EMERSON – ASCO Solenoid Valve SCE238D010MO.24/DC NC G 1 G 1
- EMERSON – ASCO Solenoid Valve SCE238D005MO.24/DC NC G 1 G 1
- EMERSON – ASCO Solenoid Valve SCE238D002.24/DC NC G 1/2 G 1/2
- EMERSON – ASCO Solenoid Valve SCG238A046.24/DC NC G 1/2 G 1/2
