EMERSON – ASCO Solenoid Valve G256C134S1V01F1, 2 Port, NC 1/8 in, 24V, 1/8 in
- RS Stock No.:
- 432-238
- Mfr. Part No.:
- G256C134S1V01F1
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP4,342.85
(exc. VAT)
PHP4,863.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 7 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP4,342.85 |
*price indicative
- RS Stock No.:
- 432-238
- Mfr. Part No.:
- G256C134S1V01F1
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24V | |
| Number of Ports | 2 | |
| Inlet Port Size | 1/8 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 1/8 in | |
| Inlet Thread Standard | ISO 228/1 | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 1.2mm | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Series | 256 | |
| Application | Water, Inert Gas, Oil, Air | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | ISO 228/1 | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Servo Assist | No | |
| Standards/Approvals | EC 1935/2004, EN 60529, IEC 335, UL429, EN 60335, NSF 169 | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 0.85L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 24V | ||
Number of Ports 2 | ||
Inlet Port Size 1/8 in | ||
Default Valve Position NC | ||
Outlet Port Size 1/8 in | ||
Inlet Thread Standard ISO 228/1 | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 1.2mm | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Series 256 | ||
Application Water, Inert Gas, Oil, Air | ||
Outlet Port Gender Female | ||
Outlet Thread Standard ISO 228/1 | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Servo Assist No | ||
Standards/Approvals EC 1935/2004, EN 60529, IEC 335, UL429, EN 60335, NSF 169 | ||
Hazardous Area Certification No | ||
Flow Factor Kv 0.85L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- EMERSON – ASCO Solenoid Valve G256C146S1V01F1 NC 1/8 in 1/8 in
- EMERSON – ASCO Solenoid Valve G356C135S1V01FQ NC 1/8 in 1/8 in
- EMERSON – ASCO Solenoid Valve G256C136S1V01FQ NC 1/8 in 1/8 in
- EMERSON – ASCO Solenoid Valve SCB264D009.24/50 NC 1/8 in 1/8 in
- EMERSON – ASCO Solenoid Valve G356C160S1V01F1 NC 1/8 in 1/8 in
- EMERSON – ASCO Solenoid Valve G356C134S1V01FQ NC 1/8 in 1/8 in
- EMERSON – ASCO Solenoid Valve G356C152S1V01F1 NC 1/8 in 1/8 in
- EMERSON – ASCO Solenoid Valve G356C134S0V01FQ NC 1/8 in 1/8 in
