EMERSON – ASCO Solenoid Valve SCE210B454.AC, 2 Port, NC 1 in, 48V, Rp 1 in
- RS Stock No.:
- 432-137
- Mfr. Part No.:
- SCE210B454.AC
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP35,807.81
(exc. VAT)
PHP40,104.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 28, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP35,807.81 |
*price indicative
- RS Stock No.:
- 432-137
- Mfr. Part No.:
- SCE210B454.AC
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 48V | |
| Number of Ports | 2 | |
| Inlet Port Size | 1 in | |
| Outlet Port Size | Rp 1 in | |
| Default Valve Position | NC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Thread Standard | ISO 7.1 | |
| Orifice Diameter | 25mm | |
| Application | Inert Gas, Water, Oil, Air | |
| Series | 210 | |
| Inlet Port Gender | Female | |
| Body Material | Brass | |
| Outlet Thread Standard | ISO 7.1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Servo Assist | No | |
| Standards/Approvals | ATEX Directive 2014/34/EU, NEMA, CSA, IEC 335, UL, Pressure Equipment Directive 2014/68/EU, form A, EN 60529 (IP65), ISO 4400 / EN 175301-803 | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU | |
| Flow Factor Kv | 160L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 48V | ||
Number of Ports 2 | ||
Inlet Port Size 1 in | ||
Outlet Port Size Rp 1 in | ||
Default Valve Position NC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Thread Standard ISO 7.1 | ||
Orifice Diameter 25mm | ||
Application Inert Gas, Water, Oil, Air | ||
Series 210 | ||
Inlet Port Gender Female | ||
Body Material Brass | ||
Outlet Thread Standard ISO 7.1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 85°C | ||
Servo Assist No | ||
Standards/Approvals ATEX Directive 2014/34/EU, NEMA, CSA, IEC 335, UL, Pressure Equipment Directive 2014/68/EU, form A, EN 60529 (IP65), ISO 4400 / EN 175301-803 | ||
Hazardous Area Certification ATEX Directive 2014/34/EU | ||
Flow Factor Kv 160L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- EMERSON – ASCO Solenoid Valve SCE210B454.DC NC 1 in Rp 1 in
- EMERSON – ASCO Solenoid Valve SCE210D404.DC NC 1 in Rp 1 in
- EMERSON – ASCO Solenoid Valve SCXE210B454.48/50.17777 NC 1 in Rp 1 in
- EMERSON – ASCO Solenoid Valve SCE210B155.AC NC 1-1/4 in Rp 1-1/4
- EMERSON – ASCO Solenoid Valve SCE210B454.48/50 NO 1 in Rp 1 in
- EMERSON – ASCO Solenoid Valve SCE210B156.48/50 NC 1-1/2 in Rp 1-1/2
- EMERSON – ASCO Solenoid Valve SCE210B155.48/50 NC 1-1/4 in Rp 1-1/4
- EMERSON – ASCO Solenoid Valve SCE210B156.AC NO 1-1/2 in Rp 1-1/2
