Pilz PSENslock2 Series Safety Switch

Subtotal (1 unit)*

PHP46,302.25

(exc. VAT)

PHP51,858.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from September 21, 2026
  • Plus 2 unit(s) shipping from September 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP46,302.25

*price indicative

RS Stock No.:
759-891
Mfr. Part No.:
6N000005
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Switch

Actuator Included

No

Series

PSENslock2

Safety Contacts

2

Terminal Type

8-Pin M12 Male

Number of Auxiliary Contacts

8

Contact DC Voltage

24V

Housing Material

PBT

Width

45mm

IP Rating

IP67

Standards/Approvals

UKCA

Depth

45mm

Length

170mm

Power Consumption

7.5W

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz safety switch is designed for electromagnetic guard locking, providing maximum security in safeguarding processes. It features fully coded transponder technology, ensuring high reliability for critical applications.

Certification includes CE, UKCA, cULus Listed, and FCC

Operates with a supply voltage of 24 V DC and consumes 7.5 W

Equipped with 3 inputs and 2 OSSD outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy