Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 336-085
- Mfr. Part No.:
- AZM 170ST-12/11ZRK-2197 24VAC/DC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP29,411.34
(exc. VAT)
PHP32,940.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,411.34 |
*price indicative
- RS Stock No.:
- 336-085
- Mfr. Part No.:
- AZM 170ST-12/11ZRK-2197 24VAC/DC
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Safety Contacts | 3 | |
| Conduit Entry | M20 | |
| Number of Auxiliary Contacts | 2 | |
| Contact Current | 2A | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| Power to Lock/Unlock | Power to Unlock | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Width | 108mm | |
| IP Rating | IP67 | |
| Standards/Approvals | EN ISO 13849-1, EN IEC 60947-5-1, CCC, IFA, cULus, EN ISO 14119 | |
| Depth | 92.5mm | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Power Consumption | 12W | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Safety Contacts 3 | ||
Conduit Entry M20 | ||
Number of Auxiliary Contacts 2 | ||
Contact Current 2A | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
Power to Lock/Unlock Power to Unlock | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Width 108mm | ||
IP Rating IP67 | ||
Standards/Approvals EN ISO 13849-1, EN IEC 60947-5-1, CCC, IFA, cULus, EN ISO 14119 | ||
Depth 92.5mm | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Power Consumption 12W | ||
Supply Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks feature a manual release from the side along with a rotatable connector, and they are housed in a thermoplastic enclosure. They are double-insulated and have a compact design.
Interlock with protection against incorrect locking
Long life
High holding force
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
