Schmersal AZM 150 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

PHP22,432.10

(exc. VAT)

PHP25,123.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,432.10

*price indicative

RS Stock No.:
336-024
Mfr. Part No.:
AZM150SK-11/11R-230
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 150

Safety Contacts

2

Conduit Entry

3 x (M20 x 1.5)

Terminal Type

Screw

Number of Auxiliary Contacts

2

Contact AC Voltage

230V ac

Housing Material

Thermoplastic, Polyamide 6 Fibre Glass

Power to Lock/Unlock

Power to Unlock

Contact DC Voltage

24V dc

Contact Current

4A

Standards/Approvals

EN ISO 14119, TÜV, EN IEC 60947-5-1, EN ISO 13849-1, cULus

Hazardous Area Certification

No

Length

48mm

Width

40mm

Depth

204mm

IP Rating

IP67, IP65

Power Consumption

8.5W

Supply Voltage

230V ac

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schmersal solenoid interlocks feature a thermoplastic enclosure and offer eight approach levels thanks to a rotating head.

Simple fitting

Especially on 40 mm profiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy