Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
335-988
Mfr. Part No.:
AZM 170ST-12/11ZK-2197 24VAC/DC
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 170

Safety Contacts

3

Conduit Entry

M20

Number of Auxiliary Contacts

2

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

Contact AC Voltage

24V ac

Contact Current

2A

Contact DC Voltage

24V dc

Power to Lock/Unlock

Power to Unlock

Length

30mm

Width

108mm

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

EN ISO 14119, cULus, IFA, EN ISO 13849-1, CCC, EN IEC 60947-5-1

Depth

92.5mm

Supply Voltage

24V ac/dc

Power Consumption

12W

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a manual release from the side and a connector that can be rotated. They are housed in a thermoplastic enclosure, double-insulated, and boast a compact design.

Interlock with protection against incorrect locking

Long life

High holding force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy