Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

PHP31,406.50

(exc. VAT)

PHP35,175.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,406.50

*price indicative

RS Stock No.:
335-964
Mfr. Part No.:
AZM 161CC-12/03RK-024
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 161

Safety Contacts

5

Terminal Type

Cage

Conduit Entry

4 x (M16 x 1.5)

Number of Auxiliary Contacts

1

Power to Lock/Unlock

Power to Unlock

Contact DC Voltage

24V dc

Contact Current

4A

Contact AC Voltage

230V ac

Housing Material

Fibreglass Reinforced Thermoplastic, Plastic

Width

130mm

Standards/Approvals

EN ISO 14119, CCC, EN ISO 13849-1, cULus, IFA, EN IEC 60947-5-1

Hazardous Area Certification

No

IP Rating

IP67

Length

30mm

Depth

90mm

Supply Voltage

24V ac/dc

Power Consumption

10W

RoHS Status: Exempt

COO (Country of Origin):
DE

Schmersal AZM 161 Series Solenoid Interlock Switch, 24V Supply Voltage, IP67 - AZM 161CC-12/03RK-024


This solenoid interlock switch is a Compact safety device designed to control access to guarded machinery by releasing a lock when energised. It is intended for use where an electrically controlled release is required and provides environmental protection suitable for installations exposed to dust and moisture.

Features and Benefits:


• 24 V supply allows AC and DC operation for flexible power sources
• Power-to-unlock operation enables controlled release under energised conditions
• Five safety contacts deliver multiple safety-monitoring paths
• Cage terminals permit secure, vibration-resistant conductor connections
• IP67 enclosure provides dust-tight and temporary immersion protection
• Low 10 W consumption reduces load on control circuits

Applications


• Suitable for guarded machinery requiring electrically released interlocks
• Ideal for production lines needing multiple safety contact monitoring
• Used with control systems operating from 24 V AC or DC supplies
• Can be used for installations exposed to washdown or outdoor conditions
• Suitable where Compact interlocks must integrate within limited spaces

What conduit entries are provided for cable routing?


Four M16x1.5 entries are available to accommodate conduit or cable glands.

How many auxiliary contacts are fitted for signalling or interlocking?


There is one auxiliary contact intended for status feedback or supervisory circuits.

What materials form the outer enclosure and why is that relevant?


The housing is MADE from fibreglass-reinforced thermoplastic and plastic, offering corrosion resistance and electromagnetic neutrality.

What standards approvals apply to its safety and performance?


It complies with EN ISO 14119, EN ISO 13849-1, EN IEC 60947-5-1 and holds CCC, cULus and IFA recognitions.

What are the rated contact voltages and current capacities?


Contacts are rated for 24 V DC at 4 A and 230 V AC at specified AC ratings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy