Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- RS Stock No.:
- 335-748
- Mfr. Part No.:
- AZM 170-11ZRI-B5 24VAC/DC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP23,199.87
(exc. VAT)
PHP25,983.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP23,199.87 |
*price indicative
- RS Stock No.:
- 335-748
- Mfr. Part No.:
- AZM 170-11ZRI-B5 24VAC/DC
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | AZM 170 | |
| Actuator Type | B5 | |
| Safety Contacts | 1 | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Number of Auxiliary Contacts | 1 | |
| Contact DC Voltage | 24V dc | |
| Power to Lock/Unlock | Power to Unlock | |
| Contact Current | 4A | |
| Contact AC Voltage | 230V ac | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Standards/Approvals | EN ISO 14119, EN IEC 60947-5-1, cULus, IFA, EN ISO 13849-1, CCC | |
| Width | 90mm | |
| IP Rating | IP67 | |
| Hazardous Area Certification | NO | |
| Depth | 84mm | |
| Length | 30mm | |
| Power Consumption | 12W | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series AZM 170 | ||
Actuator Type B5 | ||
Safety Contacts 1 | ||
Conduit Entry 1 x M20 x 1.5 | ||
Number of Auxiliary Contacts 1 | ||
Contact DC Voltage 24V dc | ||
Power to Lock/Unlock Power to Unlock | ||
Contact Current 4A | ||
Contact AC Voltage 230V ac | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Standards/Approvals EN ISO 14119, EN IEC 60947-5-1, cULus, IFA, EN ISO 13849-1, CCC | ||
Width 90mm | ||
IP Rating IP67 | ||
Hazardous Area Certification NO | ||
Depth 84mm | ||
Length 30mm | ||
Power Consumption 12W | ||
Supply Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlock features a single cable entry M 20 x 1.5, utilizes the IDC method of termination, and includes a manual release. It is double-insulated for enhanced safety, incorporates individual coding with a High coding level as per ISO 14119, and is compactly designed with dimensions of 90 mm x 84 mm x 30 mm.
Interlock with protection against incorrect locking.
Long life
High holding force
Particularly suitable for front mounting
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
