Banner SI-LS42 Series Solenoid Interlock Switch, Power to Lock Actuator Included

Subtotal (1 unit)*

PHP46,588.74

(exc. VAT)

PHP52,179.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP46,588.74

*price indicative

RS Stock No.:
295-014
Mfr. Part No.:
SI-LS42WMMIF
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Solenoid Interlock Switch

Actuator Included

Yes

Series

SI-LS42

Safety Contacts

2 NC

Terminal Type

Spring Clamp Terminal

Conduit Entry

M20 x 1.5

Number of Auxiliary Contacts

2

Housing Material

Thermoplastic

Power to Lock/Unlock

Power to Lock

Contact AC Voltage

24V ac

Contact DC Voltage

24V dc

Depth

45mm

Hazardous Area Certification

No

IP Rating

IP67

Standards/Approvals

CE

Length

170mm

Width

43mm

Supply Voltage

110V ac, 230V ac

Power Consumption

8VA

COO (Country of Origin):
DE
The Banner Locking-Style Safety Interlock Switch is designed with innovative guard-locking capabilities for enhanced safety in industrial applications. This state-of-the-art interlock ensures that guards remain secure, allowing machinery to stop before access is granted. Whether used on gates, doors, or panels, this interlock switch plays a crucial role in protecting personnel from hazardous conditions.

Compatible with multiple actuator types offering adaptability for different guarding requirements

Two solenoid voltages available enhancing compatibility with existing systems

Lightweight yet robust construction makes for easier installation without sacrificing quality

Comprehensive support and maintenance ensure the longevity of safety mechanisms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy