Ersa VARIO2 MK2 i-CON Digital Power Unit 200 W, 230V, 2 Outputs
- RS Stock No.:
- 749-152
- Mfr. Part No.:
- 0ICV2035AP
- Manufacturer:
- Ersa
Subtotal (1 unit)*
PHP145,733.69
(exc. VAT)
PHP163,221.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,733.69 |
*price indicative
- RS Stock No.:
- 749-152
- Mfr. Part No.:
- 0ICV2035AP
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Power Unit | |
| Model Number | VARIO2 MK2 | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 200W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Series | i-CON | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Power Unit | ||
Model Number VARIO2 MK2 | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 200W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Series i-CON | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Ersa Dual-channel soldering and desoldering station designed for professional electronics work. Operating at a maximum power of 200 W with a 230 V, 50 Hz power supply, this station ensures stable and efficient performance for a wide range of soldering and desoldering applications.
Compact and robust design for demanding industrial environments
Precise and stable temperature control for sensitive components
Related links
- Ersa VARIO2 MK2 i-CON Digital Power Unit 200 W 2 Outputs
- Ersa VARIO2HP MK2 i-CON Digital Power Unit 200 W 2 Outputs
- Ersa VARIO2 MK2 i-CON Digital Soldering Station 200 W 2 Outputs
- Ersa VARIO2HP MK2 i-CON Digital Soldering Station 200 W 2 Outputs
- Ersa 0IC2235V i-CON Digital Power Unit 150 W 2 Outputs
- Ersa 0IC2235V0C i-CON Digital Power Unit 150 W 2 Outputs
- Ersa i-CON2V MK2 i-CON Digital Soldering Station 120 W 2 Outputs
- Ersa i-CON2V0C MK2 i-CON Digital Soldering Station 120 W 2 Outputs
