RS PRO Electric Soldering Iron, 250 W, for use with Soldering Station 276-9518
- RS Stock No.:
- 558-564
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,769.16
(exc. VAT)
PHP4,221.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 16, 2026
- Plus 50 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,769.16 |
*price indicative
- RS Stock No.:
- 558-564
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Desoldering Gun | |
| Power Rating | 250W | |
| For Use With | Soldering Station 276-9518 | |
| Soldering Tip Temperature | 480°C | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Desoldering Gun | ||
Power Rating 250W | ||
For Use With Soldering Station 276-9518 | ||
Soldering Tip Temperature 480°C | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Desoldering Gun, 250W Output
The RS PRO Desoldering Gun is a high-powered tool designed for efficient removal of solder in workshop and industrial settings. It integrates a solder collection chamber and a solder collector lock, eliminating the need for separate tools. This desoldering gun is compatible with the RS PRO LCD soldering station, providing a seamless and effective desoldering process.
Features and Benefits
High-powered desoldering tool: Ensures efficient solder removal with a 250W output
Built-in solder collection chamber: Captures solder safely, reducing the need for additional tools
Ceramic heating element: Delivers precise temperature control from +160°C to +480°C
High-power air pump: Creates a vacuum pressure of 600 mmHg for effective desoldering
Ergonomic design: Allows for comfortable one-handed use
Quick desoldering process: Removes solder in seconds, enhancing safety and efficiency
Applications
Electronics workshops
Industrial soldering environments
Repair and maintenance facilities
Additional Information
Designed for use with RS PRO LCD soldering station (stock number 276-9518)
Heat-resistant cable length of 1.1M
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electric Soldering Iron 240 V ac for use with 276-9518 Soldering Station
- RS PRO Electric Soldering Iron, 50 W
- RS PRO Electric Soldering Iron 150 W
- RS PRO Electric Soldering Iron 60 W
- RS PRO Electric Soldering Iron 130 W
- RS PRO Electric Soldering Iron 65 W
- RS PRO Electric Soldering Iron 75 W, for use with Soldering Stations
- RS PRO Electric Soldering Iron Hand Piece
