Hakko FR702 3.2 mm Chisel Soldering Iron Tip for use with Hakko 937, Hakko 936-ESD, Hakko FX-888 Soldering Station,
- RS Stock No.:
- 237-7092
- Mfr. Part No.:
- T18-D32
- Manufacturer:
- Hakko
Subtotal (1 unit)*
PHP727.42
(exc. VAT)
PHP814.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP727.42 |
*price indicative
- RS Stock No.:
- 237-7092
- Mfr. Part No.:
- T18-D32
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Tip | |
| Model Number | FR702 | |
| Tip Shape | Chisel | |
| For Use With | Hakko 937, Hakko 936-ESD, Hakko FX-888 Soldering Station, Hakko 928, Hakko 936, Hakko 703 Soldering Station, Hakko 907, Hakko 907-ESD, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 900M Soldering Iron and Hakko 900M-ESD | |
| Tip Series | T18 | |
| Tip Angle | 0° | |
| Tip Width | 3.2 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Tip | ||
Model Number FR702 | ||
Tip Shape Chisel | ||
For Use With Hakko 937, Hakko 936-ESD, Hakko FX-888 Soldering Station, Hakko 928, Hakko 936, Hakko 703 Soldering Station, Hakko 907, Hakko 907-ESD, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 900M Soldering Iron and Hakko 900M-ESD | ||
Tip Series T18 | ||
Tip Angle 0° | ||
Tip Width 3.2 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hakko chisel tip used with the following Hakko soldering stations and systems Hakko FX-888 soldering station, Hakko 913 ESD safe fume extraction iron which requires a fume extraction system, Hakko 907 soldering iron, Hakko 907 ESD soldering iron, Hakko 900M soldering iron, Hakko 900M ESD soldering iron, Hakko 928 soldering station, Hakko 936 soldering station, Hakko 936 ESD soldering station, Hakko 937 soldering station, Hakko 703 soldering station.
Tip shape is chisel
It has a tinned cut out surface3.2d
Related links
- Hakko FR702 0.2 x 22.5 mm Conical Soldering Iron Tip for use with Hakko 936 Hakko FX-888 Soldering Station,
- Hakko FR702 3 mm Bevel Soldering Iron Tip for use with Hakko 907-ESD Hakko 936-ESD, Hakko 900M Soldering
- Hakko FR702 1.6 mm Chisel 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station Hakko 936,
- Hakko FR702 2.4 mm Chisel 14.5 mm Soldering Iron Tip for use with Hakko 907 Hakko 907-ESD,
- Hakko FR702 0.2 mm Conical 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering
- Hakko FR702 0.5 mm Conical 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station, Hakko 900M Soldering
- Hakko FX-9701/9702 3.2 mm Chisel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko T18-D12 Chisel Soldering Iron Tip for use with FR701 FX8803 FR702 FX8805 Soldering Irons
