Ersa 0102CDLF200/SB 20 mm Bevel 48.5 mm Soldering Tip for use with Soldering Iron
- RS Stock No.:
- 912-603
- Mfr. Part No.:
- 0102CDLF200/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP6,497.74
(exc. VAT)
PHP7,277.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,497.74 |
*price indicative
- RS Stock No.:
- 912-603
- Mfr. Part No.:
- 0102CDLF200/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Bevel | |
| Product Type | Soldering Tip | |
| Model Number | 0102CDLF200/SB | |
| For Use With | Soldering Iron | |
| Tip Series | 102 | |
| Tip Angle | 40° | |
| Tip Width | 20 mm | |
| Tip Length | 48.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Bevel | ||
Product Type Soldering Tip | ||
Model Number 0102CDLF200/SB | ||
For Use With Soldering Iron | ||
Tip Series 102 | ||
Tip Angle 40° | ||
Tip Width 20 mm | ||
Tip Length 48.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
The Igus soldering tip is a high-quality chisel-shaped tool designed for precision soldering tasks, particularly suited for industrial applications requiring reliability in continuous use.
Compatible with various Ersa soldering irons, offering versatility for different applications
Quick and easy attachment allows for fast changes, even when the tips are hot
Related links
- Ersa 0242CDLF200/SB 20 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0102ZDLF150/SB 20 mm Straight 48 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0142ZDLF200/SB 20 mm Chisel 6 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0832TDLF/SB 3 mm Bevel 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0.8 x 2 mm Chisel 48.5 mm Soldering Iron Tip for use with i-Tool
- Ersa 0832TDLF/SB 3 mm Bevel 45 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0142ADLF40/SB 4 mm Bevel 8.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142ADLF13/SB 1.3 mm Bevel 8.5 mm Soldering Iron Tip for use with Soldering Iron
