CK 495013 Conical Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 794-839
- Mfr. Part No.:
- 495013
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 set)*
PHP691.53
(exc. VAT)
PHP774.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP691.53 |
*price indicative
- RS Stock No.:
- 794-839
- Mfr. Part No.:
- 495013
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Soldering Iron Tip | |
| Model Number | 495013 | |
| Tip Shape | Conical | |
| For Use With | Soldering Iron | |
| Tip Series | 495 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Soldering Iron Tip | ||
Model Number 495013 | ||
Tip Shape Conical | ||
For Use With Soldering Iron | ||
Tip Series 495 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Spare tip set is designed for enhanced functionality of your soldering tasks, ensuring precision and adaptability in various applications.
Includes spare tips compatible with C.K soldering irons of 25 Watt
Provides versatility for different soldering applications
Compact dimensions facilitate easy handling and storage
Constructed for durability, ensuring long-lasting performance
Related links
- CK 495014 Conical Soldering Iron Tip for use with Soldering Iron
- Weller MT1 Conical Soldering Iron Tip for use with SP25L, SP25N
- Weller 0.4 mm Conical Soldering Iron Tip for use with WLBRK12 Rechargeable Soldering Iron
- RS PRO Straight Conical Soldering Iron Tip for use with KBI-645 Battery Soldering Iron
- Weller RTPS 001 C MS 0.1 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTUS 003 C L MS 0.3 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 006 C L MS 0.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTPS 001 C NW MS 0.1 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
