Metcal 0.1 mm Conical Bent 4.5 mm Cartridge for use with MX and CV Systems
- RS Stock No.:
- 792-309
- Mfr. Part No.:
- MFTC-7CNB4501
- Manufacturer:
- Metcal
N
Subtotal (1 unit)*
PHP3,548.05
(exc. VAT)
PHP3,973.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,548.05 |
*price indicative
- RS Stock No.:
- 792-309
- Mfr. Part No.:
- MFTC-7CNB4501
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Conical Bent | |
| Product Type | Cartridge | |
| For Use With | MX and CV Systems | |
| Tip Series | 700 Series | |
| Tip Width | 0.1 mm | |
| Tip Length | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Conical Bent | ||
Product Type Cartridge | ||
For Use With MX and CV Systems | ||
Tip Series 700 Series | ||
Tip Width 0.1 mm | ||
Tip Length 4.5mm | ||
- COO (Country of Origin):
- US
The Metcal Microfine solder tip cartridge is designed specifically for the MicroFine solder handpiece and tweezers, offering exceptional precision in soldering tasks. With a geometry of 0.2 mm x 5 mm, this blade is perfect for intricate work, delivering consistent performance and reliability. Its expert engineering ensures it maintains optimal shape and efficiency, making it an essential component for professionals who demand high-quality results on fine electronic assemblies. With a maximum temperature of 775 °F (413 °C), it is Ideal for most general applications requiring sensitivity and care.
Ideal for temperature sensitive applications with a maximum temperature of 775 °F
Ensures efficient heat transfer, reducing soldering time
Optimised for general soldering tasks, ensuring efficiency
Quick and easy cartridge replacement enhances productivity
Related links
- Metcal 0.1 mm Conical Bent 4.5 mm Cartridge for use with MX and CV Systems
- Metcal 0.1 mm Conical Bent 5 mm Cartridge for use with MX and CV Systems
- Metcal 0.1 mm Conical 5 mm Cartridge for use with MX and CV Systems
- Metcal 0.3 mm Conical Bent 4.5 mm Cartridge for use with MX and CV Systems
- Metcal 0.5 mm Conical Bent 4.5 mm Cartridge for use with MX and CV Systems
- Metcal 0.2 mm Conical Bent 5.6 mm Cartridge for use with MX and CV Systems
- Metcal MFTC-6CN5001 0.1 mm Conical 5 mm Cartridge for use with MX and CV Systems
- Metcal 0.3 mm Conical 5 mm Cartridge for use with MX and CV Systems
