Weller PTL7 (370°C) 2 mm Screwdriver 42 mm Soldering Iron Tip for use with TCP (series (old generation)
- RS Stock No.:
- 661-497
- Distrelec Article No.:
- 182-65-233
- Mfr. Part No.:
- 4PTL7-1
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP656.93
(exc. VAT)
PHP735.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP656.93 |
*price indicative
- RS Stock No.:
- 661-497
- Distrelec Article No.:
- 182-65-233
- Mfr. Part No.:
- 4PTL7-1
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| Model Number | PTL7 (370°C) | |
| For Use With | TCP (series (old generation) | |
| Tip Series | PT | |
| Tip Width | 2 mm | |
| Tip Length | 42mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
Model Number PTL7 (370°C) | ||
For Use With TCP (series (old generation) | ||
Tip Series PT | ||
Tip Width 2 mm | ||
Tip Length 42mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 42mm Tip Length, 2mm Tip Width - 4PTL7-1
This soldering iron tip is a replacement accessory designed for use with older TCP series soldering irons. It functions as a screwdriver-style tip intended for general soldering tasks where a flat, elongated contact surface is required. The component is UPC approved and specified to operate at 370°C.
Features and Benefits:
• Screwdriver-shaped tip improves contact on flat-pad joints
• Operates at 370°C to match common process temperatures
• 2mm width delivers precise heat transfer to small areas
• PT series construction ensures consistent thermal performance
• Compatible with legacy TCP tools for straightforward replacement
• Operates at 370°C to match common process temperatures
• 2mm width delivers precise heat transfer to small areas
• PT series construction ensures consistent thermal performance
• Compatible with legacy TCP tools for straightforward replacement
Applications
• Suitable for through-hole component soldering on small pads
• Ideal for rework requiring broad blade-to-pad contact
• Used with older TCP handpieces during maintenance tasks
• Can be used for general electronics assembly tasks needing a 2mm blade
• Appropriate for technicians updating worn tips on legacy stations
• Ideal for rework requiring broad blade-to-pad contact
• Used with older TCP handpieces during maintenance tasks
• Can be used for general electronics assembly tasks needing a 2mm blade
• Appropriate for technicians updating worn tips on legacy stations
How does the tips approval affect traceability?
UPC approval provides a standardised identifier for procurement and inventory control, simplifying parts tracking.
Will the tip fit modern holders mechanically?
The connection geometry matches legacy TCP-format holders, so mechanical fit depends on holder compatibility with older TCP interfaces.
What thermal behaviour can be expected at operating temperature?
The tip is specified to reach 370°C, offering predictable thermal transfer suited to routine solder melts without specifying heat-up rates.
Are there constraints on the types of solder alloys it can handle?
Performance is aligned with typical soldering alloys used at 370°C
selection of alloy should consider that operating temperature.
Related links
- Weller PTK7 (370°C) 1.2 mm Screwdriver 42 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTL8 (425°C) 2 mm Screwdriver 42 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTC7 (370°C) 3.2 mm Screwdriver 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTD7 (370°C) 4.6 mm Screwdriver 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTH7 (370°C) 0.8 mm Screwdriver 35 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTBB7 (370°C) 2.4 mm Bevel 34.5 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTAA7 (370°C) 1.6 mm Bevel 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTO7 (370°C) 0.8 mm Round 44 mm Soldering Iron Tip for use with TCP (series (old generation)

