Weller CT5C8 (425°C) 3.2 mm Screwdriver Soldering Iron Tip for use with W61

Subtotal (1 unit)*

PHP748.45

(exc. VAT)

PHP838.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP748.45

*price indicative

Sponsored
Weller
RS Stock No.:
199-047
Mfr. Part No.:
4CT5C8-1
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

CT5C8 (425°C)

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

For Use With

W61

Tip Series

CT5

Tip Angle

425°

Tip Width

3.2 mm

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Weller Soldering tip, renowned for its chisel shape and maximum operating temperature of 425°C, is ideal for precision tasks in various soldering applications. Engineered for compatibility with the W60P and W60P3 soldering irons, it utilises the innovative Magnastat system. This advanced technology utilises a ferro-magnetic sensing device to regulate power, ensuring that the heating element responds swiftly to changing soldering needs.

Compatible with a range of pre selected tip temperatures for versatile soldering

A durable design tailored for long lasting use in diverse soldering environments

Enhances productivity by enabling fast transitions between temperature settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy