Weller XNT 1X 0.4 mm Bent Conical 28 mm Soldering Iron Tip for use with WTP90, WP65, WXP90, WXP65

Subtotal (1 unit)*

PHP801.84

(exc. VAT)

PHP898.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP801.84

*price indicative

Sponsored
Weller
RS Stock No.:
199-035
Mfr. Part No.:
T0054486599
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron Tip

Tip Shape

Bent Conical

Model Number

XNT 1X

For Use With

WTP90, WP65, WXP90, WXP65

Tip Series

XNT

Tip Width

0.4 mm

Tip Length

28mm

Standards/Approvals

UPC

COO (Country of Origin):
JP

Weller Soldering Iron Tip, 28mm Tip Length, 0.4mm Tip Width - T0054486599


This soldering iron tip is a replacement accessory designed for precision soldering tasks with compatible Weller irons. It is a bent conical tip intended for fine work and tight-angle access, supplied with UPC approval and manufactured to fit selected Weller handset models. The tip suits applications requiring accurate heat transfer and controlled solder deposition in narrow confines.

Features and Benefits:


• Bent conical profile for angled access and visibility
• 0.4mm point for precise solder placement
• 28mm length for reach into confined areas
• Compatible with multiple handle types for flexibility
• UPC approved ensuring standardised identification

Applications


• Suitable for delicate component joining on small boards
• Used with WTP90 stations for routine repair tasks
• Ideal for work requiring angled approach in assemblies
• Compatible with WXP90 stations for precision rework
• Used for maintenance involving WP65 handpieces

Which handle types will accept this tip?


It mounts into specific Weller soldering handles that share the same tip interface as the listed compatible models, allowing interchangeability between those units.

How does the bent design affect heat delivery?


The angled geometry directs the thermal mass towards the tip apex, enabling concentrated heating at the contact point while reducing interference from adjacent surfaces.

What soldering situations benefit most from the 0.4mm point?


The fine point is suited to small pad-to-pin joints, micro-SMD leads and precision touch-ups where controlled solder volume and accuracy are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy