Weller LT KN 6.5 mm Knife 17 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Subtotal (1 unit)*

PHP1,067.49

(exc. VAT)

PHP1,195.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,067.49

*price indicative

RS Stock No.:
179-740
Mfr. Part No.:
T0054447999
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron Tip

Tip Shape

Knife

Model Number

LT KN

For Use With

WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Tip Series

LT

Tip Width

6.5 mm

Tip Length

17mm

Standards/Approvals

UPC

COO (Country of Origin):
BA

Weller Soldering Iron Tip, 17mm Length, 6.5mm Width - T0054447999


This soldering iron tip is a knife-shaped replacement tip designed for precision thermal work with compatible Weller handpieces. It serves as a direct consumable for temperature-controlled soldering tools and is intended for use in repair, assembly and rework environments where a flat, sharp-edge contact is required for efficient heat transfer.

Features and Benefits:


• 6.5mm wide edge transfers heat across broader joints
• 17mm length allows access to recessed areas
• Knife profile enables controlled lateral solder spreading
• UPC approval indicates conformity with recognised standards
• Compatible with multiple tool types for field flexibility

Applications


• Suitable for fine solder trimming and joint reshaping
• Used with WSFP stations for handheld soldering tasks
• Ideal for rework on surface-mount components
• Can be used for precision desoldering and wick assistance
• Used with WP80 and WXP80 in maintenance settings

Which tools accept this knife-shaped tip?


It fits a range of Weller handpieces including models listed for backward compatibility with recent generation connectors.

How does the tip profile affect soldering technique?


The flat, angled edge enables lateral heat application for smoothing solder fillets and removing excess solder without concentrated point contact.

Is this tip suited for older tool generations?


It is compatible with last-generation LR21/TCPS connectors, permitting use across updated station variants.

What operational advantage does the wider edge provide?


The broader contact area reduces the time needed to heat larger pads, improving throughput on repetitive joint work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy