Weller PTE9 (480°C) 5.6 mm Screwdriver 33 mm Soldering Iron Tip for use with TCP (series (old generation)

Subtotal (1 unit)*

PHP656.93

(exc. VAT)

PHP735.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP656.93

*price indicative

Sponsored
Weller
RS Stock No.:
179-716
Mfr. Part No.:
4PTE9-1
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron Tip

Model Number

PTE9 (480°C)

Tip Shape

Screwdriver

For Use With

TCP (series (old generation)

Tip Series

PT

Tip Width

5.6 mm

Tip Length

33mm

Standards/Approvals

UPC

COO (Country of Origin):
MX
The Weller PT D9 Soldering Tip Chisel 480°C is designed for TCPS, TCP 12, TCP 24, TCP 42, and FE 50M soldering irons. It features a 5.6 mm width and 1.2 mm thickness, with the Weller Magnate system for temperature control, providing efficient heating during soldering operations. Available in various pre-selected temperature ratings.

Length 33mm

Diameter 6.9 mm

Quantity Per Package 1

Temperature Range (Depends on Tool) 480°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy